There are no models available for this part yet.
Overview of 10137925-1411LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-1411LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 14 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for 10137925-1411LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-10137925-1411LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR RA SMT HDR 14Pos Tin | 191 |
|
$1.2500 / $2.3600 | Buy Now | |
DISTI #
10137925-1411LF
|
Avnet Abacus | - Tape and Reel (Alt: 10137925-1411LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |