Part Details for 10137925-1042LF by Amphenol Corporation
Overview of 10137925-1042LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-1042LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 10 Positions, Non GW Compatible LCP, Tape and Reel. . | |
10137925-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for 10137925-1042LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137925-1042LF
|
Avnet Americas | Connector Power Header 10 Position 3mm Right Angle Surface Mount - Bulk (Alt: 10137925-1042LF) Min Qty: 6000 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |