Part Details for 10137925-1011LF by Amphenol Corporation
Overview of 10137925-1011LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-1011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 10 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for 10137925-1011LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10137925-1011LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR RA SMT HDR 10Pos Tin | 200 |
|
$1.0200 / $1.9300 | Buy Now |
DISTI #
10137925-1011LF
|
Avnet Abacus | - Tape and Reel (Alt: 10137925-1011LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |