Part Details for 10137925-0231LF by Amphenol FCi
Overview of 10137925-0231LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-0231LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 2 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP, Tape and Reel. . | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for 10137925-0231LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137925-0231LF
|
Heilind Electronics | 10137925-0231LF-MTK 3.0 02P DR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137925-0231LF
|
Interstate Connecting Components | 10137925-0231LF-MTK 3.0 02P DR | 0 |
|
Buy Now |
Part Details for 10137925-0231LF
10137925-0231LF CAD Models
10137925-0231LF Part Data Attributes
|
10137925-0231LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137925-0231LF
Amphenol FCi
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.262 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137925-0231LF
This table gives cross-reference parts and alternative options found for 10137925-0231LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137925-0231LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-01-01-T-RA | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10137925-0231LF vs UPT-02-01-01-T-RA |
JS-4001R-02 | Power Connector, 2 Contact(s), Male, Solder Terminal, | Chyao Shiunn Electronic Industrial Ltd | 10137925-0231LF vs JS-4001R-02 |
1723103202 | Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 10137925-0231LF vs 1723103202 |
1723103302 | Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 10137925-0231LF vs 1723103302 |
1723103102 | Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 10137925-0231LF vs 1723103102 |