Part Details for 10137924-2412LF by Amphenol Corporation
Overview of 10137924-2412LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-2412LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 24 Positions, Non GW Compatible LCP. | |
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10137924-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP. |
Price & Stock for 10137924-2412LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137924-2412LF
|
Avnet Americas | Conn Power HDR 24 POS Power 3mm (Power) Solder RA SMD Tray - Tape and Reel (Alt: 10137924-2412LF) Min Qty: 6000 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5494 | Buy Now |
DISTI #
649-10137924-2412LF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR RA SMT HDR 24Pos Tin | 0 |
|
$1.8300 | Order Now |