-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, GW Compatible LCP.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5298
|
Newark | 10137924-2011Lf-Minitek Pwr3.0 R/A Smt |Amphenol Communications Solutions 10137924-2011LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$2.5000 / $2.9700 | Buy Now |
DISTI #
2266-10137924-2011LFTR-ND
|
DigiKey | CONN PWR3.0 R/A SMT Min Qty: 200 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.6100 / $1.7100 | Buy Now |
DISTI #
609-10137924-2011LF-ND
|
DigiKey | CONN PWR3.0 R/A SMT Min Qty: 200 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1109 | Buy Now |
|
Future Electronics | Minitek® Pwr 3 mm 20 Position Dual Row R/A SMT Glow Wire Compatible Header RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$2.0500 / $2.1100 | Buy Now |
|
Future Electronics | Minitek® Pwr 3 mm 20 Position Dual Row R/A SMT Glow Wire Compatible Header RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$2.0500 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Wire to Board connector, header, Dual row, Right Angle SMT Tails and Hold Down, Tin plating, 20 positions Glow Wire Compatible RoHS: Compliant |
3000 Partner Stock |
|
$1.5500 / $2.8100 | Buy Now |
|
Master Electronics | Wire to Board connector, header, Dual row, Right Angle SMT Tails and Hold Down, Tin plating, 20 positions Glow Wire Compatible RoHS: Compliant |
3000 Partner Stock |
|
$1.5500 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10137924-2011LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10137924-2011LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, GW Compatible LCP.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.606 inch | |
Body Length | 1.325 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10137924-2011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137924-2011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 10137924-2011LF vs HM1510E-P2 |
IPL1-110-01-L-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | 10137924-2011LF vs IPL1-110-01-L-D-P |
39-34-0209 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 10137924-2011LF vs 39-34-0209 |
IPT1-110-02-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 10137924-2011LF vs IPT1-110-02-S-D |
42677-0011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 10137924-2011LF vs 42677-0011 |
39-30-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137924-2011LF vs 39-30-6204 |
43270-2014 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10137924-2011LF vs 43270-2014 |
IPL1-110-02-L-D-K-FR | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, | Samtec Inc | 10137924-2011LF vs IPL1-110-02-L-D-K-FR |
10131319-201210PLF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-2011LF vs 10131319-201210PLF |
CP3520P1V00-LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 10137924-2011LF vs CP3520P1V00-LF |