Part Details for 10137924-0211LF by Amphenol FCi
Overview of 10137924-0211LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 2 Positions, LCP GW Compatible. | |
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10137924-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP. |
Price & Stock for 10137924-0211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137924-0211LF
|
Heilind Electronics | 10137924-0211LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69890483
|
Verical | Conn Wire to Board M 2 POS Solder RA SMD Tray RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1200 |
|
$0.7700 / $0.9800 | Buy Now |
DISTI #
BRG10137924-0211LF
|
Interstate Connecting Components | 10137924-0211LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137924-0211LF
10137924-0211LF CAD Models
10137924-0211LF Part Data Attributes
|
10137924-0211LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137924-0211LF
Amphenol FCi
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |