-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible LCP, Tray packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-0522LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0612LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 6 Positions, Non GW Compatible LCP, Tray packing. | |
10137867-0822LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 8 Positions, Non GW Compatible LCP, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-10137867-0522LF-ND
|
DigiKey | CONN PWR3.0 RA HEADER Min Qty: 3200 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10137867-0522LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10137867-0522LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible LCP, Tray packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.172 inch | |
Body Depth | 0.389 inch | |
Body Length | 0.734 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 2.0016 N |
This table gives cross-reference parts and alternative options found for 10137867-0522LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137867-0522LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137867-0532LF | Board Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10137867-0522LF vs 10137867-0532LF |
10137867-0512LF | Board Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10137867-0522LF vs 10137867-0512LF |
10137867-0521LF | Board Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10137867-0522LF vs 10137867-0521LF |
10137867-0531LF | Board Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10137867-0522LF vs 10137867-0531LF |
10137867-0511LF | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 5 Positions, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10137867-0522LF vs 10137867-0511LF |
10137867-0512LF | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 5 Positions, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10137867-0522LF vs 10137867-0512LF |
10137867-0522LF | Board Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 10137867-0522LF vs 10137867-0522LF |