Part Details for 10137809-21000LF by Amphenol FCi
Overview of 10137809-21000LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137809-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4HP8S | |
10133343-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 8LP with latch and screw | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10137809-21000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137809-21000LF
|
Heilind Electronics | HPCE CTB VH 4HP8S LATCH-101378 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137809-21000LF
|
Interstate Connecting Components | HPCE CTB VH 4HP8S LATCH-101378 | 0 |
|
Buy Now |
Part Details for 10137809-21000LF
10137809-21000LF CAD Models
10137809-21000LF Part Data Attributes
|
10137809-21000LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137809-21000LF
Amphenol FCi
Card Edge Connector, 8+4 Contact(s), 2 Row(s), Straight, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.546 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 10137809-21000LF
This table gives cross-reference parts and alternative options found for 10137809-21000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137809-21000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M402VM-3-98-07NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 10137809-21000LF vs M402VM-3-98-07NR |
M402VM-3-98-04NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 10137809-21000LF vs M402VM-3-98-04NR |
M402VM-3-098-07NR | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 10137809-21000LF vs M402VM-3-098-07NR |
10137809-21000LF | HPCE CTB VT HEADER 4HP8S | Amphenol Communications Solutions | 10137809-21000LF vs 10137809-21000LF |
10137809-22000LF | Card Edge Connector, 8+4 Contact(s), 2 Row(s), Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137809-21000LF vs 10137809-22000LF |
2048-2X10GD | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 10137809-21000LF vs 2048-2X10GD |
M402VM-3-098-01NR | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 10137809-21000LF vs M402VM-3-098-01NR |
M402VM-3-98-05NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 10137809-21000LF vs M402VM-3-98-05NR |
M402VM-3-98-02NR | CONNECTOR, 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | Harwin | 10137809-21000LF vs M402VM-3-98-02NR |
M402VM-3-098-04NR | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | 10137809-21000LF vs M402VM-3-098-04NR |