Part Details for 1013779 by Phoenix Contact
Overview of 1013779 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013779
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1013779-ND
|
DigiKey | CONN MARKER LABELS WHITE 20PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$7.9750 / $9.9800 | Buy Now |
DISTI #
651-1013779
|
Mouser Electronics | Wire Labels & Markers PABA WH/23 RoHS: Compliant | 0 |
|
$8.1500 / $10.2800 | Order Now |
|
Onlinecomponents.com | Insert label - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range: 1.5 ... 35 mm - lettering field size: 23 x 4 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$8.1600 / $10.2900 | Buy Now |
DISTI #
000000000000179734
|
Sager | Wire Labels & Markers PABA WH/23 Min Qty: 10 | 0 |
|
$10.0200 / $11.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.0000 / $7.6900 | Buy Now |
|
Dynamic Solutions GmbH | Insert label | 950 |
|
RFQ | |
|
Master Electronics | Insert label - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: thread on - cable diameter range: 1.5 ... 35 mm - lettering field size: 23 x 4 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$8.1600 / $10.2900 | Buy Now |