There are no models available for this part yet.
Overview of 10137785-051212LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-051212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 5 Positions, GW Compatible, without Post, Tray packing. | |
10137785-032141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Post, Tray packing. | |
10137785-052222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, without Post, Tray packing. |
CAD Models for 10137785-051212LF by Amphenol FCi
Part Data Attributes for 10137785-051212LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.213 inch
|
Body Depth
|
0.504 inch
|
Body Length
|
0.874 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S0P5
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Reference Standard
|
UL
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for 10137785-051212LF
This table gives cross-reference parts and alternative options found for 10137785-051212LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137785-051212LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137785-053212LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 10137785-051212LF vs 10137785-053212LF |
10137785-052212LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking | Amphenol FCi | 10137785-051212LF vs 10137785-052212LF |
10137785-052212LF | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 5 Positions, GW Compatible, without Post, Tray packing. | Amphenol Communications Solutions | 10137785-051212LF vs 10137785-052212LF |
10137785-051212LF | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 5 Positions, GW Compatible, without Post, Tray packing. | Amphenol Communications Solutions | 10137785-051212LF vs 10137785-051212LF |