Part Details for 1013778 by Phoenix Contact
Overview of 1013778 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-032141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Post, Tray packing. | |
10137785-052222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, without Post, Tray packing. | |
10137785-031231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for 1013778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18423-1-ND
|
DigiKey | CONTACT SOCKET CRIMP 20-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11688 In Stock |
|
$0.0569 / $0.0700 | Buy Now |
DISTI #
651-1013778
|
Mouser Electronics | Terminals PTCM-MP-P 0,14-0,5R FEMALE CONTACT RoHS: Compliant | 8370 |
|
$0.0570 / $0.1000 | Buy Now |
DISTI #
71850599
|
RS | Circular crimp contact, PTCM-MP-P 0 14-0 5 R | Phoenix Contact 1013778 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0960 | RFQ |
|
Onlinecomponents.com | Crimp contact - type of contact: Female connector - connection method: Crimp connection - contact surface: Tin - type of packaging: Taped on roll RoHS: Compliant | 0 |
|
$0.0580 / $0.0758 | Buy Now |
DISTI #
1013778
|
TTI | Terminals PTCM-MP-P 0,14-0,5R FEMALE CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0570 | Buy Now |
DISTI #
000000000005968373
|
Sager | Terminal Block Tools & Accessories PTCM-MP-P 0,14-0,5R FEMALE CONTACT Min Qty: 5000 | 0 |
|
$0.0715 / $0.0770 | Buy Now |
|
Dynamic Solutions GmbH | Accessories | 1800 |
|
RFQ | |
|
Master Electronics | Crimp contact - type of contact: Female connector - connection method: Crimp connection - contact surface: Tin - type of packaging: Taped on roll RoHS: Compliant | 0 |
|
$0.0580 / $0.0758 | Buy Now |
Part Details for 1013778
1013778 CAD Models
1013778 Part Data Attributes
|
1013778
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1013778
Phoenix Contact
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP |