Part Details for 1013760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4121
|
Newark | Terminal Block, Pluggable, 9Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1013760000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$5.9500 | Buy Now |
DISTI #
281-7618-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
34 In Stock |
|
$4.6611 / $8.4100 | Buy Now |
DISTI #
1013760000
|
Avnet Americas | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 18.5A Box (Alt: 1013760000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1013760000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/09/180 SN OR BX RoHS: Compliant | 0 |
|
$4.6600 / $8.4000 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 19 Factory Stock |
|
$4.8100 / $6.3400 | Buy Now |
DISTI #
1013760000
|
Avnet Americas | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 18.5A Box (Alt: 1013760000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
1013760000
|
Avnet Americas | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 18.5A Box (Alt: 1013760000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
|
ComSIT USA | PCB PLUG-IN CONNECTOR, FEMALE CONNECTORS, PUSH IN Strip Terminal Block, 18.5A, 3.31mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 32 |
|
RFQ | |
DISTI #
1013760000
|
Avnet Abacus | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 18.5A Box (Alt: 1013760000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2884846
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$4.4400 / $9.0122 | Buy Now |