Part Details for 10137305-084520LF by Amphenol Corporation
Overview of 10137305-084520LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137305-084520LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137305-084520LF
|
Avnet Americas | BergStak Connector Header 80 Position 0.8mm 7.7mm Stack Height Solder Straight Surface Mount Tube - Rail/Tube (Alt: 10137305-084520LF) Min Qty: 2400 Package Multiple: 600 Container: Tube | 0 |
|
RFQ |