Part Details for 10137239-0021LF by Amphenol FCi
Overview of 10137239-0021LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10137239-0021LF
10137239-0021LF CAD Models
10137239-0021LF Part Data Attributes
|
10137239-0021LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137239-0021LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.343 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulation Diameter-Min | 0.041 inch | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 |