Part Details for 10137239-0010LF by Amphenol FCi
Overview of 10137239-0010LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10147606-00010LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color | |
67230-010LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 10 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 10137239-0010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13811776
|
Arrow Electronics | MINI IO PIERCING PLUG TOP SHELL TYPE I, INSULATION DIAMETER 1.05-1.15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1629 | Americas - 18 |
|
$1.9790 / $4.1607 | Buy Now |
DISTI #
30690385
|
Verical | MINI IO PIERCING PLUG TOP SHELL TYPE I, INSULATION DIAMETER 1.05-1.15mm RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1360 |
|
$5.5000 / $5.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1768 |
|
RFQ |
Part Details for 10137239-0010LF
10137239-0010LF CAD Models
10137239-0010LF Part Data Attributes
|
10137239-0010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137239-0010LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.343 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 |