Part Details for 10137238-0010LF by Amphenol FCi
Overview of 10137238-0010LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10137238-0010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13812112
|
Arrow Electronics | MINI IO CONN 1.27mm PITCH SMT VERTICAL TYPE I, Tray packing w/o cap RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1630 | Americas - 2091 |
|
$0.5281 / $1.3922 | Buy Now |
DISTI #
59865872
|
Verical | MINI IO CONN 1.27mm PITCH SMT VERTICAL TYPE I, Tray packing w/o cap RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 1249 |
|
$1.8400 / $1.9500 | Buy Now |
|
Bristol Electronics | 2240 |
|
RFQ |
Part Details for 10137238-0010LF
10137238-0010LF CAD Models
10137238-0010LF Part Data Attributes
|
10137238-0010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137238-0010LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.569 inch | |
Body Length | 0.373 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 19u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |