Part Details for 10137237-0020LF by Amphenol FCi
Overview of 10137237-0020LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69830-020LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 20 positions | |
10147606-00020LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 20 Positions, Tin Plating, Natural Color | |
51710-020LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 28S 3P Vertical Header. |
Price & Stock for 10137237-0020LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66288811
|
Verical | MINI I/O CONN 1.27mm PITCH 8P HDR ASS'Y RIGHT ANGLE SMT TYPE II RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 1500 |
|
$1.8400 / $1.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |
Part Details for 10137237-0020LF
10137237-0020LF CAD Models
10137237-0020LF Part Data Attributes
|
10137237-0020LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137237-0020LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |