Part Details for 1013720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8710
|
Newark | Pluggable Terminal Block, 5, 300 V, 10 A, 5.08 Mm, 26 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller 1013720000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.6600 / $4.4200 | Buy Now |
DISTI #
281-8741-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
60 In Stock |
|
$2.7012 / $5.8900 | Buy Now |
DISTI #
1013720000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 18.5A Box (Alt: 1013720000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1013720000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/05/180 SN OR RoHS: Compliant | 402 |
|
$2.6600 / $5.8800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$2.5700 / $3.2000 | Buy Now |