Part Details for 1013710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8709
|
Newark | Pluggable Terminal Block, 4, 300 V, 10 A, 5.08 Mm, 26 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller 1013710000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$2.1300 / $3.5300 | Buy Now |
DISTI #
44T3154
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1013710000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.8800 | Buy Now |
DISTI #
281-4215-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
707 In Stock |
|
$2.1611 / $4.7100 | Buy Now |
DISTI #
1013710000
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Crimp ST Cable Mount 24A Box (Alt: 1013710000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1013710000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/04/180 SN OR RoHS: Compliant | 1402 |
|
$2.0800 / $4.6600 | Buy Now |
|
Future Electronics | 4 Position Terminal Block Plug, Female Sockets RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$2.1200 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box |
1000 In Stock 2000 Factory Stock |
|
$1.9700 / $2.6600 | Buy Now |
DISTI #
77826594
|
Verical | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2313 | Americas - 990 |
|
$2.7854 / $3.5232 | Buy Now |
DISTI #
1013710000
|
Avnet Abacus | Conn Terminal Block F 4 POS 5.08mm Crimp ST Cable Mount 24A Box (Alt: 1013710000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 18.5A Box |
1000 In Stock 2000 Factory Stock |
|
$1.9700 / $2.6600 | Buy Now |