-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 11 Positions, Black Color, Non GW Compatible LCP, Tray packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-1122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 11 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
10136656-0222LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
10136656-0912LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 9 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1995
|
Newark | 10136656-1122Lf-Minitek Pwr3.0 Vt Header/1800 |Amphenol Communications Solutions 10136656-1122LF RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 | Buy Now |
DISTI #
609-10136656-1122LF-ND
|
DigiKey | CONN PWR3.0 VT HEADER Min Qty: 1800 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10136656-1122LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10136656-1122LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 11 Positions, Black Color, Non GW Compatible LCP, Tray packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.443 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P11 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
This table gives cross-reference parts and alternative options found for 10136656-1122LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136656-1122LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1142LF | Board Connector, 11 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-1122LF vs 10136656-1142LF |
39-30-3117 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 10136656-1122LF vs 39-30-3117 |
71233-0420 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 10136656-1122LF vs 71233-0420 |
71231-0619 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 10136656-1122LF vs 71231-0619 |
91570-111LF | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 10136656-1122LF vs 91570-111LF |
10136656-1121LF | Board Connector, 11 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136656-1122LF vs 10136656-1121LF |
39-30-2118 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 10136656-1122LF vs 39-30-2118 |
39-30-3111 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 10136656-1122LF vs 39-30-3111 |
CP3511P4V00-S-LF | Rectangular Power Connector, 11 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 10136656-1122LF vs CP3511P4V00-S-LF |
91570-011LF | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 10136656-1122LF vs 91570-011LF |