-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10136656-0811LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1979
|
Newark | 10136656-0811Lf-Minitek Pwr3.0 Vt Header |Amphenol Communications Solutions 10136656-0811LF RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 210 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$0.3310 / $0.3380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.5160 | Buy Now |
DISTI #
10136656-0811LF
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 2520 |
|
$0.4040 / $0.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10136656-0811LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10136656-0811LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.089 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
This table gives cross-reference parts and alternative options found for 10136656-0811LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136656-0811LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136656-0821LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | 10136656-0811LF vs 10136656-0821LF |
178297-2 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 10136656-0811LF vs 178297-2 |
10136656-0821LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 10136656-0811LF vs 10136656-0821LF |
10127720-081GNLF | Amphenol FCi | Check for Price | Board Connector, | 10136656-0811LF vs 10127720-081GNLF |
10131319-08221GPLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | 10136656-0811LF vs 10131319-08221GPLF |
10127720-082GLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | 10136656-0811LF vs 10127720-082GLF |
30070-0832 | Molex | Check for Price | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking | 10136656-0811LF vs 30070-0832 |
10131318-08221G0LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | 10136656-0811LF vs 10131318-08221G0LF |
10131318-08211G0LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 10136656-0811LF vs 10131318-08211G0LF |
10131319-081110PLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | 10136656-0811LF vs 10131319-081110PLF |