Part Details for 10136653-03LF by Amphenol Communications Solutions
Overview of 10136653-03LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10136653-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1844
|
Newark | 10136653-03Lf-Minitek Pwr3.0 Rec Hsg/Bag |Amphenol Communications Solutions 10136653-03LF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
609-10136653-03LF-ND
|
DigiKey | CONN RCPT HSG 3POS 3.00MM Min Qty: 15000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0611 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0653 / $0.0952 | Buy Now |
Part Details for 10136653-03LF
10136653-03LF CAD Models
10136653-03LF Part Data Attributes
|
10136653-03LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10136653-03LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Single Row, Receptacle Housing, 3 Positions, Black Color, Non GW Compatible Nylon66.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.209 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |