10136653-02LF
Description: Minitek® Pwr 3.0, Single Row, Receptacle Housing, 2 Positions, Black Color, Non GW Compatible Nylon66.

Overview of 10136653-02LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 10136653-02LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC1843
Newark 10136653-02Lf-Minitek Pwr3.0 Rec Hsg/Bag |Amphenol Communications Solutions 10136653-02LF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0830
$0.0830 Buy Now
DISTI # 609-10136653-02LF-ND
DigiKey CONN RCPT HSG 2POS 3.00MM Min Qty: 15000 Lead time: 15 Weeks Container: Bag Temporarily Out of Stock
  • 15,000 $0.0652
$0.0652 Buy Now
Future Electronics 10136653-02LF-MINITEK PWR3.0 REC HSG RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 21 Weeks Container: Bag 0
Bag
  • 5,000 $0.0697
  • 10,000 $0.0679
  • 15,000 $0.0669
  • 20,000 $0.0662
  • 25,000 $0.0640
$0.0640 / $0.0697 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0943
  • 3,000 $0.0732
  • 8,000 $0.0698
  • 25,000 $0.0648
  • 50,000 $0.0638
  • 100,000 $0.0629
  • 150,000 $0.0619
  • 250,000 $0.0610
$0.0610 / $0.0943 Buy Now

CAD Models for 10136653-02LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10136653-02LF by Amphenol Communications Solutions

10136653-02LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.18 inch
Body Depth
0.551 inch
Body Length
0.27 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mating Information
MULTIPLAE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
8.5 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
2.0016 N
Want to compare parts?
  1. 10136653-02LF
    Amphenol Communications Solutions
    Minitek® Pwr 3.0, Single Row, Receptacle Housing, 2 Positions, Black Color, Non GW Compatible Nylon66.
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10136653-02LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10136653-02LF by Amphenol Communications Solutions

  • Please alert me when 10136653-02LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10136653-02LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10136653-02LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10136653-02LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10136653-02LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10136653-02LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: