Part Details for 10136647-041111LF by Amphenol FCi
Overview of 10136647-041111LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-041111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | |
10136647-041131LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | |
10136647-032121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 10136647-041111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136647-041111LF
|
Heilind Electronics | 10136647-041111LF-MINITEK PWR4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69882817
|
Verical | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 2100 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
BRG10136647-041111LF
|
Interstate Connecting Components | 10136647-041111LF-MINITEK PWR4 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2730 |
|
RFQ |
Part Details for 10136647-041111LF
10136647-041111LF CAD Models
10136647-041111LF Part Data Attributes
|
10136647-041111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136647-041111LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.213 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.165 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 1.0008 N |