10136646-05323LF
Description: Board Connector,

Overview of 10136646-05323LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 10136646-05323LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10136646-05323LF by Amphenol FCi

10136646-05323LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
WITH POST
Body Depth
0.533 inch
Body Length
0.874 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 10136646-05323LF
    Amphenol FCi
    Board Connector,
    VS

Alternate Parts for 10136646-05323LF

This table gives cross-reference parts and alternative options found for 10136646-05323LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136646-05323LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5569-05A4S-210 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal Molex 10136646-05323LF vs 5569-05A4S-210
43160-6405 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 10136646-05323LF vs 43160-6405
178498-4 CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER TE Connectivity 10136646-05323LF vs 178498-4
71233-0308 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal Molex 10136646-05323LF vs 71233-0308
10136646-05214LF Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. Amphenol Communications Solutions 10136646-05323LF vs 10136646-05214LF
46007-4705 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 10136646-05323LF vs 46007-4705
42480-5223 Rectangular Power Connector, 5 Contact(s), Male Molex 10136646-05323LF vs 42480-5223
42480-5233 Rectangular Power Connector, 5 Contact(s), Male Molex 10136646-05323LF vs 42480-5233
0712310007 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex 10136646-05323LF vs 0712310007
CP3505P1V00-S-LF Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT Cvilux Corporation 10136646-05323LF vs CP3505P1V00-S-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10136646-05323LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10136646-05323LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10136646-05323LF would you like to use for your alert(s)?
  • Please alert me when 10136646-05323LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10136646-05323LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10136646-05323LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10136646-05323LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10136646-05323LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10136646-05323LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: