Part Details for 10136646-05211LF by Amphenol FCi
Overview of 10136646-05211LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10136646-05211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136646-05211LF
|
Heilind Electronics | 10136646-05211LF-MINITEK PWR4. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10136646-05211LF
|
Interstate Connecting Components | 10136646-05211LF-MINITEK PWR4. | 0 |
|
Buy Now |
Part Details for 10136646-05211LF
10136646-05211LF CAD Models
10136646-05211LF Part Data Attributes:
|
10136646-05211LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136646-05211LF
Amphenol FCi
Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH POST | |
Body Depth | 0.533 inch | |
Body Length | 0.874 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10136646-05211LF
This table gives cross-reference parts and alternative options found for 10136646-05211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136646-05211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 10136646-05211LF vs 5569-05A4S-210 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10136646-05211LF vs 178498-9 |
46007-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 10136646-05211LF vs 46007-1705 |
46007-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 10136646-05211LF vs 46007-5505 |
0359790510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-05211LF vs 0359790510 |
IPL1-105-03-S-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 10136646-05211LF vs IPL1-105-03-S-SH-K |
1-178488-6 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10136646-05211LF vs 1-178488-6 |
2000-206-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 10136646-05211LF vs 2000-206-200 |
43160-6705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-05211LF vs 43160-6705 |
0436500500 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 10136646-05211LF vs 0436500500 |