Part Details for 10136353-02111LF by Amphenol FCi
Overview of 10136353-02111LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10136353-02111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136353-02111LF
|
Heilind Electronics | MINITEK 1.5MM REC CONN-1013635 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 2400 |
|
RFQ | ||
DISTI #
BRG10136353-02111LF
|
Interstate Connecting Components | MINITEK 1.5MM REC CONN-1013635 | 0 |
|
Buy Now |
Part Details for 10136353-02111LF
10136353-02111LF CAD Models
10136353-02111LF Part Data Attributes
|
10136353-02111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136353-02111LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.25 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for 10136353-02111LF
This table gives cross-reference parts and alternative options found for 10136353-02111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136353-02111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 10136353-02111LF vs LS2-110-02-F-D-TR |
IL-Y-02S-S15C3 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 10136353-02111LF vs IL-Y-02S-S15C3 |
EWC25DKYN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10136353-02111LF vs EWC25DKYN |
B2B-EH-A-E(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, Receptacle | JST Manufacturing | 10136353-02111LF vs B2B-EH-A-E(LF)(SN) |
425-1-002-X-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 10136353-02111LF vs 425-1-002-X-KS0 |
DMQ-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Latch, Black Insulator | Adam Technologies Inc | 10136353-02111LF vs DMQ-02 |
10135175-02110LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 10136353-02111LF vs 10135175-02110LF |
2007H-02-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | 10136353-02111LF vs 2007H-02-L |
EWC25DKVN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10136353-02111LF vs EWC25DKVN |
EWC25DKXN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 10136353-02111LF vs EWC25DKXN |