Part Details for 10136-6000 EL by 3M Interconnect
Overview of 10136-6000 EL by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136647-041131LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | |
10136647-032121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 10136-6000 EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007687
|
Avnet Americas | Conn SCSI PL 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: 7000007687) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$5.2614 / $5.7547 | Buy Now |