Part Details for 10135N by Philips Semiconductors
Overview of 10135N by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 10135N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 71 |
|
RFQ |
Part Details for 10135N
10135N CAD Models
10135N Part Data Attributes
|
10135N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10135N
Philips Semiconductors
J-K Flip-Flop, 2-Func, Master-slave Triggered, ECL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | MASTER-SLAVE |