Part Details for 1013590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3144
|
Newark | Blf 5.08Hc/17/180 Sn Bk Bx |Weidmuller 1013590000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $16.2100 | Buy Now |
DISTI #
1013590000-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1533 | Buy Now |
DISTI #
1013590000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Black Box (Alt: 1013590000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1013590000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/17/180 SN BK BX | 0 |
|
$8.9700 / $13.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0900 / $10.8700 | Buy Now |
DISTI #
1013590000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Black Box (Alt: 1013590000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
1013590000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Black Box (Alt: 1013590000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |