Part Details for 10135564-119500ULF by Amphenol Corporation
Overview of 10135564-119500ULF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135564-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 19 column, 19.5mm stacking height, 152contacts | |
10135564-111500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 19 column, 152 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
10135564-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 19 column, 152 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Price & Stock for 10135564-119500ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10135564-119500ULF
|
Avnet Asia | FCI10135564-119500ULF EXAMEZZ 2X19 19.5M (Alt: 10135564-119500ULF) RoHS: Compliant Min Qty: 864 Package Multiple: 108 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |