Part Details for 10135265-10JLF by Amphenol Corporation
Overview of 10135265-10JLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135265-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 8 Column, 72-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135265-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 3-Pair, 8 Column, 72-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135265-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, Header, Vertical, Press-Fit, 3 Pair, 8 Column, 72 Position, with Right guide, 2.00mm (0.079in) Pitch |
Price & Stock for 10135265-10JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10135265-10JLF
|
Avnet Americas | Backplane Connector Header 72 Position Press-Fit - Bulk (Alt: 10135265-10JLF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |