There are no models available for this part yet.
Overview of 101352-02 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135273-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135281-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135222-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 8 column, 112 position, Vertical Header, Left Guide Pin. |
Price & Stock for 101352-02 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 5 |
|
$48.2687 / $50.8092 | Buy Now |