There are no models available for this part yet.
Overview of 10134990-124922PLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134990-124922PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Dual Row, 120 Positions, 0.80mm (0.031in) Pitch. | |
10134989-124922PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 120 Positions, 0.80mm (0.031in) Pitch. | |
61082-124922PLF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 120 Position, Receptacle, Dual Row. |
Price & Stock for 10134990-124922PLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10134990-124922PLF
|
Avnet Americas | 10134990-124922PLF-BERGSTAK P4 120P FOR CON - Tape and Reel (Alt: 10134990-124922PLF) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4439 | Buy Now | |
DISTI #
649-10134990124922PL
|
Mouser Electronics | Headers & Wire Housings BRGSTK0.8 HEADER | 0 |
|
$1.8800 / $1.8900 | Order Now |