Part Details for 10134040-21000LF by Amphenol FCi
Overview of 10134040-21000LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134040-22000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP With latch | |
10133343-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 8LP with latch and screw | |
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 10134040-21000LF
10134040-21000LF CAD Models
10134040-21000LF Part Data Attributes
|
10134040-21000LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10134040-21000LF
Amphenol FCi
Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 10134040-21000LF
This table gives cross-reference parts and alternative options found for 10134040-21000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10134040-21000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10134040-12001LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-12001LF |
10134040-22001LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-22001LF |
10134040-13000LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-13000LF |
10134040-21001LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-21001LF |
10134040-22000LF | HPCE CTB VT HEADER 4LP With latch | Amphenol Communications Solutions | 10134040-21000LF vs 10134040-22000LF |
10134040-22000LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, | Amphenol FCi | 10134040-21000LF vs 10134040-22000LF |
10134040-11001LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-11001LF |
10134040-23001LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-23001LF |
10134040-11000LF | Board Connector, 4 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator | Amphenol FCi | 10134040-21000LF vs 10134040-11000LF |