10133475-10001LF
Description: Telecom and Datacom Connector, 24 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug,

Overview of 10133475-10001LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10133475-10001LF Amphenol Communications Solutions USB 3.1 GEN 2 Type C Connector, Input Output Connector, CABLE PLUG
10133475-10000LF Amphenol Communications Solutions 10133475-10000LF-USB3.1 TYPE C,PLUG CONN
10106269-0210001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 1LP+40S+1LP PF, Vertical, Receptacle.

Price & Stock for 10133475-10001LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10133475-10001LF
Heilind Electronics 10133475-10001LF-USB3.1 TYPE C Americas - 0 in Stock
  • 9,000 $1.7486
$1.7486 Buy Now
DISTI # 35258568
Verical USB 3.1 GEN 2 Type C Connector, Input Output Connector, CABLE PLUG RoHS: Compliant Min Qty: 39 Package Multiple: 1 Americas - 6830
  • 1 $1.6100
  • 250 $1.5800
  • 450 $1.5500
  • 900 $1.5300
$1.5300 / $1.6100 Buy Now
DISTI # BRG10133475-10001LF
Interstate Connecting Components 10133475-10001LF-USB3.1 TYPE C 0
  • 9,000 $1.7486
$1.7486 Buy Now
DISTI # 10133475-10001LF
PEI Genesis USB3.1 TYPE C PLUG BCONN Min Qty: 1 2993
  • 1 $1.0500
  • 10 $1.0400
  • 100 $1.0300
  • 1,000 $1.0200
$1.0200 / $1.0500 Buy Now
Chip 1 Exchange INSTOCK 8879
RFQ

CAD Models for 10133475-10001LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10133475-10001LF by Amphenol FCi

10133475-10001LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.094 inch
Body Depth
0.314 inch
Body Length
0.372 inch
Body/Shell Style
PLUG
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
2u inch
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
Want to compare parts?
  1. 10133475-10001LF
    Amphenol FCi
    Telecom and Datacom Connector, 24 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug,
    VS

Related Parts for 10133475-10001LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10133475-10001LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10133475-10001LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10133475-10001LF would you like to use for your alert(s)?
  • Please alert me when 10133475-10001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10133475-10001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10133475-10001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10133475-10001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10133475-10001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10133475-10001LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: