Part Details for 10133461-22000BLF by Amphenol Communications Solutions
Overview of 10133461-22000BLF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133461-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP20S | |
10133461-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4LP20S | |
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S |
Price & Stock for 10133461-22000BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6747
|
Newark | Hpce Ctb Vh 4P/20S-Guide&latch/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10133461-22000BLF RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
10133461-22000BLF-ND
|
DigiKey | 4LP20S HPCE CTB VERTICAL Min Qty: 280 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2119 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 28 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
Part Details for 10133461-22000BLF
10133461-22000BLF CAD Models
10133461-22000BLF Part Data Attributes
|
10133461-22000BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10133461-22000BLF
Amphenol Communications Solutions
HPCE CTB VT HEADER 4LP20S
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.285 inch | |
Body Depth | 0.609 inch | |
Body Length | 2.242 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.8 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5282 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | UL | |
Terminal Length | 0.119 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .3058 N |