There are no models available for this part yet.
Overview of 1013310000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1013310000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T3126
|
Newark | Blf 5.08Hc/22/180F Sn Or Bx |Weidmuller 1013310000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $21.5100 | Buy Now | |
DISTI #
1013310000-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7525 | Buy Now | |
DISTI #
1013310000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013310000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | ||
DISTI #
470-1013310000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/22/180F SN OR BX | 0 |
|
$13.0700 / $15.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0700 / $14.4300 | Buy Now |