There are no models available for this part yet.
Overview of 10132798-062130LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-062130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.7mm height receptacle connector. | |
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 10132798-062130LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10132798-062130LF
|
Avnet Americas | FCI10132798-062130LF - Tape and Reel (Alt: 10132798-062130LF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7121 | Buy Now | |
DISTI #
649-10132798062130LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEIGHT REC CONNECTOR | 0 |
|
$0.9250 | Order Now | |
DISTI #
10132798-062130LF
|
Avnet Abacus | FCI10132798-062130LF - Tape and Reel (Alt: 10132798-062130LF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 10132798-062130LF by Amphenol Corporation
Related Parts for 10132798-062130LF
-
10132797-065130LFHeaders and Edge Type Connectors
-
328307Terminals and Terminal Blocks
-
KTS101B475M43E0T00Fixed Capacitors
-
W22-82RJIFixed Resistors
-
RM16M23KAssembly Items
-
7447798131Fixed Inductors
-
MKV42F64VLF16RMicrocontrollers
-
57-10360-26Telecom and Datacom Connectors
-
FDH44N50Power Field-Effect Transistors