Part Details for 10132797-027100LF by Amphenol Corporation
Overview of 10132797-027100LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-027100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 5.3mm height plug connector. | |
10132797-033130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 3.3mm height plug connector. | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. |
Price & Stock for 10132797-027100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3916
|
Avnet Americas | 10132797-027100LF-HEIGHT PLUG CONNECTOR - Product that comes on tape, but is not reeled (Alt: 27AJ3916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1076 Partner Stock |
|
$0.8780 / $1.3200 | Buy Now |
DISTI #
10132797-027100LF
|
Avnet Americas | 10132797-027100LF-HEIGHT PLUG CONNECTOR - Tape and Reel (Alt: 10132797-027100LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5490 | Buy Now |
DISTI #
649-10132797027100LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR | 2560 |
|
$0.6430 / $1.4100 | Buy Now |
DISTI #
10132797-027100LF
|
Avnet Abacus | 10132797-027100LF-HEIGHT PLUG CONNECTOR - Tape and Reel (Alt: 10132797-027100LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |