Part Details for 10132797-011100LF by Amphenol FCi
Overview of 10132797-011100LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 10132797-011100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06400121
|
Arrow Electronics | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1740 |
|
$0.2706 / $0.4276 | Buy Now |
DISTI #
BRG10132797-011100LF
|
Heilind Electronics | 10132797-011100LF-HEIGHT PLUG 0.5 MM BTB | Americas - 4500 in Stock |
|
$0.3405 / $0.3461 | Buy Now |
DISTI #
30690722
|
Verical | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 13500 |
|
$0.2900 / $0.3100 | Buy Now |
DISTI #
76882299
|
Verical | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2351 | Americas - 4500 |
|
$0.4615 | Buy Now |
DISTI #
BRG10132797-011100LF
|
Interstate Connecting Components | 10132797-011100LF-HEIGHT PLUG 0.5 MM BTB | 1500 |
|
$0.3405 / $0.3461 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4156 |
|
RFQ |
Part Details for 10132797-011100LF
10132797-011100LF CAD Models
10132797-011100LF Part Data Attributes:
|
10132797-011100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132797-011100LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.15 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.47 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.8 mm | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |