There are no models available for this part yet.
Overview of 10132450-0811GLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-0811GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 8 Positions, GW Compatible PA9T, Tray packing. | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. | |
10132450-1411GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for 10132450-0811GLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC0645
|
Newark | 10132450-0811Glf-Minitek Pwr3.0 Hcc Heade/Tray |Amphenol Communications Solutions 10132450-0811GLF RoHS: Not Compliant Min Qty: 7616 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now | |
DISTI #
10132450-0811GLF-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 7616 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4344 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7616 Package Multiple: 7616 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4110 | Buy Now |
CAD Models for 10132450-0811GLF by Amphenol Communications Solutions
Part Data Attributes for 10132450-0811GLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.289 inch
|
Body Depth
|
0.389 inch
|
Body Length
|
0.616 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P8
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
2100VAC V
|
Durability
|
100 Cycles
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
FRICTION RAMP
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Termination Type
|
SOLDER KINKED LEADS
|
Total Number of Contacts
|
8
|