Part Details for 10132445-08LF by Amphenol FCi
Overview of 10132445-08LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132445-08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_13811679
|
Arrow Electronics | Minitek® Pwr 3.0 HCC, Wire to Board connector, Receptacle Housing, Dual row, 8 positions Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1621 | Americas - 10948 |
|
$0.0200 / $0.0448 | Buy Now |
DISTI #
BRG10132445-08LF
|
Heilind Electronics | 10132445-08LF-MINITEK PWR3.0 H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10132445-08LF
|
Interstate Connecting Components | 10132445-08LF-MINITEK PWR3.0 H | 0 |
|
Buy Now |
Part Details for 10132445-08LF
10132445-08LF CAD Models
10132445-08LF Part Data Attributes:
|
10132445-08LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132445-08LF
Amphenol FCi
Board Connector, 8 Contact(s), Straight, Latch, Black Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | POWER CONNECTOR | |
Contact Material | COPPER ALLOY |