Part Details for 1013230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3119
|
Newark | Blf 5.08Hc/15/180F Sn Or Bx |Weidmuller 1013230000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $14.8400 | Buy Now |
DISTI #
1013230000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1250 | Buy Now |
DISTI #
1013230000
|
Avnet Americas | Pluggable Terminal Block Plug 15 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013230000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1013230000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/15/180F SN OR BX | 0 |
|
$8.3000 / $12.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3200 / $9.9500 | Buy Now |