Part Details for 1013220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1013220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3118
|
Newark | Blf 5.08Hc/14/180F Sn Or Bx |Weidmuller 1013220000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $13.8800 | Buy Now |
DISTI #
1013220000-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4100 | Buy Now |
DISTI #
1013220000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1013220000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1013220000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/14/180F SN OR BX | 8 |
|
$7.6600 / $11.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $9.3200 | Buy Now |