Part Details for 10131936-318ULF by Amphenol Communications Solutions
Overview of 10131936-318ULF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-318ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 18 Positions , 2.00mm (0.079in) Pitch. | |
10131936-108ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 8 Positions , 2.00mm (0.079in) Pitch. | |
10131936-128ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 28 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 10131936-318ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC1499
|
Newark | Minitek Recep Dr Vcc Tmt/Tube |Amphenol Communications Solutions 10131936-318ULF RoHS: Not Compliant Min Qty: 1792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
609-10131936-318ULF-ND
|
DigiKey | CONN RECEP DR VCC TMT Min Qty: 1792 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1796 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.1600 | Buy Now |