There are no models available for this part yet.
Overview of 10131936-220ULF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-220ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 20 Positions , 2.00mm (0.079in) Pitch. | |
10131936-108ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 8 Positions , 2.00mm (0.079in) Pitch. | |
10131936-128ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 28 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 10131936-220ULF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC1476
|
Newark | Minitek Recep Dr Vcc Tmt/Tube |Amphenol Communications Solutions 10131936-220ULF RoHS: Not Compliant Min Qty: 1568 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now | |
DISTI #
609-10131936-220ULF-ND
|
DigiKey | CONN RECEP DR VCC TMT Min Qty: 1568 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3130 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1568 Package Multiple: 784 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
CAD Models for 10131936-220ULF by Amphenol Communications Solutions
Part Data Attributes for 10131936-220ULF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|