There are no models available for this part yet.
Overview of 10131935-919ULF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131935-919ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 19 Positions, 2mm (0.079inch), Vertical. | |
10131935-106ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 6 Positions, 2mm (0.079inch), Vertical. | |
10131935-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 16 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 10131935-919ULF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10131935-919ULF
|
Avnet Americas | MINITEK RECEP SR VCC SMT - Rail/Tube (Alt: 10131935-919ULF) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
$0.8349 | Buy Now | |
DISTI #
649-10131935-919ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RECEPTACLE SNGL RW STRAIGHT SMT | 0 |
|
$1.0500 / $1.1100 | Order Now |