There are no models available for this part yet.
Overview of 10131934-220ULF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-220ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 20 Positions, 2mm (0.079inch), Vertical. | |
10131934-905ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 5 Positions, 2mm (0.079inch), Vertical. | |
10131934-210ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 10 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 10131934-220ULF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10131934-220ULF
|
Avnet Americas | MINITEK RECEP SR VCC TMT - Rail/Tube (Alt: 10131934-220ULF) RoHS: Compliant Min Qty: 1512 Package Multiple: 504 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9801 | Buy Now | |
DISTI #
649-10131934-220ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK RECEP SR VCC TMT RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |